Fluke RSE600 Thermal Imaging Camera, -10 → +1200 °C, 640 x 480pixel Detector Resolution
- RS Stock No.:
- 175-6967
- Mfr. Part No.:
- FLK-RSE600 9HZ
- Brand:
- Fluke
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18,347.66
(exc. VAT)
£22,017.19
(inc. VAT)
- RS Stock No.:
- 175-6967
- Mfr. Part No.:
- FLK-RSE600 9HZ
- Brand:
- Fluke
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fluke | |
Temperature Measurement Range | -10 → +1200 °C | |
Detector Resolution | 640 x 480pixel | |
Model Number | RSE600 | |
Thermal Sensitivity | <40mK | |
Best Temperature Measurement Accuracy | ±2 °C | |
Focus Type | Automatic, Manual | |
Refresh Rate | 9Hz | |
Minimum Focus Distance | 150mm | |
Spatial Resolution IFOV | 0.93mrad | |
Weight | 1kg | |
Model Number p | RSE600 | |
Minimum Focus | 150 mm | |
Application | Electrical, Mechanical | |
Select all | ||
---|---|---|
Brand Fluke | ||
Temperature Measurement Range -10 → +1200 °C | ||
Detector Resolution 640 x 480pixel | ||
Model Number RSE600 | ||
Thermal Sensitivity <40mK | ||
Best Temperature Measurement Accuracy ±2 °C | ||
Focus Type Automatic, Manual | ||
Refresh Rate 9Hz | ||
Minimum Focus Distance 150mm | ||
Spatial Resolution IFOV 0.93mrad | ||
Weight 1kg | ||
Model Number p RSE600 | ||
Minimum Focus 150 mm | ||
Application Electrical, Mechanical | ||